Location: 
All Products

Alpha Dearborn PRM1602 WH005

Alpha Dearborn - PRM1602 WH005 - Cable;  2Cond;  16AWG;  26x30;  TC;  PVC ins;  ;  White PVC jkt;  UL CE View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Dearborn Cable; 2Cond; 16AWG; 26x30; TC; PVC ins; ; White PVC jkt; UL CE
Mfr. Part#:
PRM1602 WH005

Allied Stock#: 70021813

Resources

View PRM1602 WH005 Datasheet Datasheet

View More from Alpha Dearborn >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Application: For marine
Cable Type: Marine
Color: White
Color, Jacket: White
Diameter, Outer: 0.33 in.
Length: 100 ft.
Material, Conductor: Tinned Copper (TC)
Material, Jacket: Polyvinyl chloride (PVC)
Number of Conductors: 2
Packaging: Coil
Standards: UL 1426
Stranding: 26x30
Temperature, Operating: 105 °C
Temperature, Rating: 105 C
Thickness, Nominal: 0.031 in. (Insulation)
Voltage Rating: 600 VAC⁄50 VDC
Wire Size: 16 AWG

Overview

Premier Round Marine Cables
  • White flame retardant VW-1 rated polyvinylchloride jacket
  • UL Listed
    Annealed corrosion-resistant tinned copper conductors. Extra-flexible Type 3 marine stranding for longer life.