Alpha Dearborn 882220 SL005

Image may be a representation.
See specs for product details.
Cable; 20Cond; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; AWM
Mfr. Part#: 882220 SL005
Allied Stock#: 70022067

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$133.520 (Per 100 ft. Coil)
1 $133.520
5 $124.540 (Save 7%)
10 $114.980 (Save 14%)
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For control processing, communications, instrumentation and audio systems
Cable Type : Multiconductor
Color, Jacket : Chrome
Conductor Size : 22 AWG
Diameter, Outer : 0.345 in.
Insulation Material : PVC
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 20
Packaging : Coil
Product Header : Multiconductor Unshielded Computer Cable
Series : 40 Series
Standards : UL 2464, CSA AWM II A/B FT4
Stranding : 7x30
Temperature, Operating, Maximum : +90°C (CL2)
Temperature, Operating, Minimum : +80°C (AWM)
Temperature, Rating : 80 C
Thickness, Insulation : 0.01 in.
Thickness, Jacket : 0.032 in.
Voltage Rating : 300 V
Wire Size : 22 AWG

Overview

Multiconductor Cable, 22 AWG, 7/30 Stranded Tinned Copper Conductor, Unshielded, 300 V (AWM)

Designed for control and processing systems; communications, instrumentation and audio systems. Stranded tinned copper. Jacket: Overall gray polyvinylchloride. Temperature Range: -10°C to +80°C. 22 AWG — UL Style 2576, 18 AWG and 16 AWG — UL Style 2464.
The product is a multiconductor unshielded cable with stranded tinned copper conductor.

Product Added to Cart
Alpha Dearborn
Cable; 20Cond; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; AWM
Allied Stock #: 70022067
Mfr's Part #: 882220 SL005
$133.520 Per 100 ft. Coil
Quantity added: