Alpha Wire 392097 WH001
Hook-Up Wire, TC, 20 AWG, 10x30, Wht Silicone Rubber Ins, 0.235" OD, +150C
Mfr. Part #: 392097 WH001 / RS Stock #: 70021851
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,545.40
10
$3,474.50
25
$3,368.09
Product Specifications
Product Attribute
Attribute Value
Search
Application
For stoves, heaters, furnaces, dryers, motors, therapeutic devices, signs, lighting fixtures, power supplies, radar installations, xenon flash tubes, and special electronic devices where high temperatures are incurred
Conductor Material
Tinned Copper (TC)
Insulation Color
White
Insulation Material
Silicone Rubber (SR)
Insulation Thickness
0.097 in.
Jacket Thickness
0.097 (2.46) in. (mm)
Maximum Operating Temperature
150 °C
Operating Force
Silicone Rubber (SR) oz
Outer Diameter
0.231 in
Packaging
Coil
Standards
UL Style 3238
Stranding
10x30
Temperature, Rating
-40 to 150 °C
Type
Hook-Up Wire
Voltage Rating
40 kV
Wire Size
20 AWG
Overview
High-Voltage, High-Temperature, 20 AWG, 10/30 Stranding, UL Style 3239, Braidless Silicone Wire
Stranded, tinned copper conductor. Silicone rubber insulation rated for 150?C (UL) and10 KVDC through 40 KVDC. - Color: Natural.
High Dielectric Strength?Flame Retardant?Radiation Resistant?Abrasion Resistant
Stranded, tinned copper conductor. Silicone rubber insulation rated for 150?C (UL) and10 KVDC through 40 KVDC. - Color: Natural.