Allied LED APD199DN-Y-120V

Image may be a representation.
See specs for product details.
Indicator; LED; Pilot Lamp; 30mm; YEL; 120V
Manufacturer #: APD199DN-Y-120V
Allied Stock #: 70230652

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : TWTD Series

Overview

Idec TWTD Series

  • The rugged "full size" TWTD series pushbuttons offer both variety and durability in an attractive design. With NEMA style mounting, which features a chrome plated locking ring that screws onto a die cast zinc body, stripped threads are now a thing of the past. Contacts screw on and feature clear inspection windows for monitoring contact surface condition.
  • All units include over 1/4" of rubber gaskets and an unbreakable steel anti-rotation ring for use in notched panel cutouts.
  • Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, and Emergency Stop switches. Button sizes are available up to 2-9/16" (65mm) in diameter.

  • Product Added to Cart
    Allied LED
    Indicator; LED; Pilot Lamp; 30mm; YEL; 120V
    Allied Stock #: 70230652
    Mfr's Part #: APD199DN-Y-120V
    $44.810 Each
    Quantity added: