Akro-Mils 30287 BLUE

Image may be a representation.
See specs for product details.
Storage Bin; Polypropylene; Blue; 23-7/8 in. L X11 in. W X 10 in. H
Mfr. Part#: 30287 BLUE
Allied Stock#: 70241863

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.77 (Each)
4 $42.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4

Multiples Of: 4

Specifications

Capacity : 300 lbs
Color : Blue
Dimensions, Inner : 203⁄4 × 9 × 91⁄8 × 195⁄16 "
Dimensions, Outer : 23 7⁄8× 11 × 10 "
Height, Outer : 10" (254mm)
Material : Polypropylene
Type : Shelf Bin

Overview

The industry standard for organizing large items, Super-Size AkroBins® provide you a variety of options. Available in three colors, Super-Size AkroBins offer you the versatility you need to make the most of your storage space and keep even large items in their place. Twelve Super-Size AkroBin sizes are now available with the new 30284 (23-7/8 x 8-1/4 x 7 In.) bin. Optional length and width dividers and windows are available for a variety of sizes — now including bin models 30280, 30281, 30282, 30283 and 30290. Molded of strong durable industrial-grade polymers, Super-Size AkroBins are resistant to weak acids and alkalis. Sturdy, one-piece construction is water, rust and corrosion-proof.

Product Added to Cart
Akro-Mils
Storage Bin; Polypropylene; Blue; 23-7/8 in. L X11 in. W X 10 in. H
Allied Stock #: 70241863
Mfr's Part #: 30287 BLUE
$42.770 Each
Quantity added: