Akro-Mils 30283 YELLOW
Storage Bin; Polypropylene; Yellow; 20 in. L X 18-3/8 in. W X 12 in. H
Mfr. Part #: 30283 YELLOW / RS Stock #: 70145107
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$64.80
5
$60.91
10
$59.28
25
$57.67
50
$55.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
300 mAh
Color
Yellow
Inner Dimensions
16-7/8 × 16-9/16 × 11-3/8 × 15-1/2 ”
Material
Polypropylene
Outer Dimensions
20 x 18-3/8 x 12 in
Outer Height
12” (304.8mm) in
Outer Length
20 in
Outer Width
18-3/8” (466.73mm) in
Type
Shelf Bin
Overview
The industry standard for organizing large items, Super-Size AkroBins® provide you a variety of options. Available in three colors, Super-Size AkroBins offer you the versatility you need to make the most of your storage space and keep even large items in their place. Twelve Super-Size AkroBin sizes are now available with the new 30284 (23-7/8 x 8-1/4 x 7 In.) bin. Optional length and width dividers and windows are available for a variety of sizes — now including bin models 30280, 30281, 30282, 30283 and 30290. Molded of strong durable industrial-grade polymers, Super-Size AkroBins are resistant to weak acids and alkalis. Sturdy, one-piece construction is water, rust and corrosion-proof.