Aim Cambridge-Cinch Connectivity Solutions CPMC8818

Image may be a representation.
See specs for product details.
Connector; BNC Male; 50 Ohms
Manufacturer #: CPMC8818
Allied Stock #: 70081393

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.235 (Each)
1 $3.235
10 $3.006
50 $2.906
100 $2.747
500 $2.618
1000 $2.528
Availability

168 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Cable Type : Miniature Coax
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Nickel
Frequency : 4GHz
Impedance : 50 Ohm
Mating Type : Bayonet
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : BNC
Special Features : 3Pc
Termination : Crimp
Type : Cable Plug

Overview



These connectors meet or exceed military specification, but are intended for commercial use only. Working Voltage: 500 RMS at sea level. Frequency Range: 50 Ohm — 0-4 GHz; 75 Ohm — 0-2 GHz with low reflection. Materials: Body — Zinc; Contact — Brass; Insulation — Delrin or teflon. Plating: Body — Nickel; Contact — Gold.

Product Added to Cart
Aim Cambridge-Cinch Connectivity Solutions
Connector; BNC Male; 50 Ohms
Allied Stock #: 70081393
Mfr's Part #: CPMC8818
$3.235 Each
Quantity added: