Aim Cambridge-Cinch Connectivity Solutions CP8810

Image may be a representation.
See specs for product details.
Straight 50Ohm Cable Mnt BNC Connector Plug; Crimp Termination RG59; RG62 Nickel
Manufacturer #: CP8810
Allied Stock #: 70081370

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.361 (Each)
1 $2.361
10 $2.202
50 $2.122
100 $2.013
500 $1.913
1000 $1.833
Availability

126 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Cable Type : RG 59 TFE ; RG 62 TFE
Impedance : 50 Ohm
Mating Type : Bayonet
Primary Type : BNC
Special Features : 2Pc
Termination : Crimp
Type : Cable Plug
UPC Code : 012446237681

Overview



These connectors meet or exceed military specification, but are intended for commercial use only. Working Voltage: 500 RMS at sea level. Frequency Range: 50 Ohm — 0-4 GHz; 75 Ohm — 0-2 GHz with low reflection. Materials: Body — Zinc; Contact — Brass; Insulation — Delrin or teflon. Plating: Body — Nickel; Contact — Gold.

Product Added to Cart
Aim Cambridge-Cinch Connectivity Solutions
Straight 50Ohm Cable Mnt BNC Connector Plug; Crimp Termination RG59; RG62 Nickel
Allied Stock #: 70081370
Mfr's Part #: CP8810
$2.361 Each
Quantity added: