Aim Cambridge-Cinch Connectivity Solutions 73-7796-10

Image may be a representation.
See specs for product details.
Patch Cord; RJ45 Plug x 2; 2 Cond UTP; 10Ft.; 24 AWG; White; UL Stds
Mfr. Part#: 73-7796-10
Allied Stock#: 70273567

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 5
Pricing (USD) & Availability
Standard Pricing
$3.68 (Each)
1 $3.68
10 $3.42
50 $3.31
100 $3.12
500 $2.97
1000 $2.87
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For voice & data LAN solutions
Boot Type : Booted
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : RJ45 Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : RJ45 Plug
Cable Type : UTP
Cable, Length : 10 Ft.
Color, Jacket : White
Number of Conductors : 2 Conductors
Product Header : Unshielded Twisted Pair Patch Cable
Size, Conductor : 24 AWG
Special Features : EIA/TIA 568B Wiring
Standards : UL
Type : Network

Overview

CAT5e UTP Patch Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.

Product Added to Cart
Aim Cambridge-Cinch Connectivity Solutions
Patch Cord; RJ45 Plug x 2; 2 Cond UTP; 10Ft.; 24 AWG; White; UL Stds
Allied Stock #: 70273567
Mfr's Part #: 73-7796-10
$3.680 Each
Quantity added: