Aim Cambridge-Cinch Connectivity Solutions 40-9725M

Image may be a representation.
See specs for product details.
D-Sub Plug; Thermoplastic; Plug; 25 Nickel over Steel contacts; Solder Terminati
Mfr. Part#: 40-9725M
Allied Stock#: 70081089

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.190 (Each)
1 $1.190
10 $1.110 (Save 7%)
50 $1.070 (Save 10%)
100 $1.010 (Save 15%)
500 $0.960 (Save 19%)
1000 $0.930 (Save 22%)
Availability

973 can ship immediately.

700 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Connector Type : D-Sub
Contact Plating : Nickel
Finish, Housing : Yellow Zinc
Material, Contact : Steel
Material, Dielectric : Thermoplastic
Material, Housing : Copper Alloy
Material, Shell : Steel
Number of Contacts : 25 Contacts
Plating, Shell : Yellow Zinc
Primary Type : D-Sub
Series : Q Series
Termination : Solder
Type : Cable Plug

Overview

Copper Alloy Contact, D-Subminiature Plug Connector
D-Sub Connector and Modular Adapter
97 Series Solder Style Panel & Cable Mount D Sub connector

  • Male, 25 pins
  • Gold-Plated Contacts
  • Copper Alloy/Gold-plated Housing on Nickel Thermoplastic Insulator
  • UL94/V-0 flame retardant

  • Product Added to Cart
    Aim Cambridge-Cinch Connectivity Solutions
    D-Sub Plug; Thermoplastic; Plug; 25 Nickel over Steel contacts; Solder Terminati
    Allied Stock #: 70081089
    Mfr's Part #: 40-9725M
    $1.190 Each
    Quantity added: