Aim 22448

Image may be a representation.
See specs for product details.
WS488; Water-Soluble; Type 3; 88.5% Metal; SN100C; 600 gm Cartridge
Manufacturer #: 22448
Allied Stock #: 70054313

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$280.96 (Each)
5 $280.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Alloy : SN100C
Chemical Component : Type 3, 88.5% Metal
Package Type : Cartridge
Protocol Type : MUST SHIP RED
Solubility : Water Soluable
Weight : 21.2 oz. (600g)

Overview



The Best Choice for Lead-Free Wave Soldering SN100C is a lead-free solder alloy developed by Nihon Superior in Japan that is comprised of tin-copper-nickel + germanium. SN100C offers user-friendly properties and has been proven in commercial production since 1999. The result of these advantages is that SN100C offers high-throughput and the lowest cost of ownership as compared to any other lead-free solder alloy. Features:

  • Does Not Contain Silver or Bismuth
  • Eutectic Alloy
  • Bridge-Free and Icicle-Free Soldering
  • Smooth, Bright, Well-Formed Fillets, Free of Gross Micro-Cracks, Irrespective of the Cooling Rate
  • Good Through-Hole Penetration
  • Good Topside Fillet Formation
  • Dross Rate Equal or Lower Than Tin-Lead Solder
  • Does Not Require a Nitrogen Atmosphere
  • Does Not Erode Copper from Holes, Pads and Tracks
  • Low Rate of Copper Leaching Makes It Easy to Control the Copper Content of the Solder Bath
  • Lower Aggressiveness to Stainless Steel and Other Solder Pot Materials as Compared to Tin-Silver-Copper Alloys
  • Thermal Fatigue Resistance and Creep Strength Better Than Tin-Lead
  • Slow, Even Growth of the Intermetallic Layer at the Solder/Substrate Interface
  • Also, Performs Well in Selective and Dip Soldering

  • Product Added to Cart
    Aim
    WS488; Water-Soluble; Type 3; 88.5% Metal; SN100C; 600 gm Cartridge
    Allied Stock #: 70054313
    Mfr's Part #: 22448
    $280.960 Each
    Quantity added: