Aim 13109

Image may be a representation.
See specs for product details.
FASTCORE 2.5% ACTIVATED ROSIN SOLDER; SAC305; LEAD FREE; .032
Manufacturer #: 13109
Allied Stock #: 70054258

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.06 (Each)
1 $43.06
24 $40.62
48 $38.45
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alloy : SAC305
Core : Fastcore 2.5%
Diameter : 0.032 in.
Diameter, Outer : 0.032" (0.81mm)
Weight : 1 lb. (453.6g)

Overview



The Best Choice for Lead-Free Wave Soldering SN100C is a lead-free solder alloy developed by Nihon Superior in Japan that is comprised of tin-copper-nickel + germanium. SN100C offers user-friendly properties and has been proven in commercial production since 1999. The result of these advantages is that SN100C offers high-throughput and the lowest cost of ownership as compared to any other lead-free solder alloy. Features:

  • Does Not Contain Silver or Bismuth
  • Eutectic Alloy
  • Bridge-Free and Icicle-Free Soldering
  • Smooth, Bright, Well-Formed Fillets, Free of Gross Micro-Cracks, Irrespective of the Cooling Rate
  • Good Through-Hole Penetration
  • Good Topside Fillet Formation
  • Dross Rate Equal or Lower Than Tin-Lead Solder
  • Does Not Require a Nitrogen Atmosphere
  • Does Not Erode Copper from Holes, Pads and Tracks
  • Low Rate of Copper Leaching Makes It Easy to Control the Copper Content of the Solder Bath
  • Lower Aggressiveness to Stainless Steel and Other Solder Pot Materials as Compared to Tin-Silver-Copper Alloys
  • Thermal Fatigue Resistance and Creep Strength Better Than Tin-Lead
  • Slow, Even Growth of the Intermetallic Layer at the Solder/Substrate Interface
  • Also, Performs Well in Selective and Dip Soldering

  • Product Added to Cart
    Aim
    FASTCORE 2.5% ACTIVATED ROSIN SOLDER; SAC305; LEAD FREE; .032
    Allied Stock #: 70054258
    Mfr's Part #: 13109
    $43.060 Each
    Quantity added: