AIM Solder 13108
FASTCORE 2.5% ACTIVATED ROSIN SOLDER, SAC305, LEAD FREE, .020, NULL
Mfr. Part #: 13108 / RS Stock #: 70054256
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$83.62
5
$79.44
10
$77.77
25
$76.10
50
$74.42
100
$72.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alloy
SAC305 ; 96.5% Tin/0.5% Copper/3% Silver
Core
Fast Core 2.5%
Diameter
0.02 in
Outer Diameter
0.020 in ; 0.51 mm
Weight
1 lb
Overview
The Best Choice for Lead-Free Wave Soldering SN100C is a lead-free solder alloy developed by Nihon Superior in Japan that is comprised of tin-copper-nickel + germanium. SN100C offers user-friendly properties and has been proven in commercial production since 1999. The result of these advantages is that SN100C offers high-throughput and the lowest cost of ownership as compared to any other lead-free solder alloy. Features: Does Not Contain Silver or Bismuth Eutectic Alloy Bridge-Free and Icicle-Free Soldering Smooth, Bright, Well-Formed Fillets, Free of Gross Micro-Cracks, Irrespective of the Cooling Rate Good Through-Hole Penetration Good Topside Fillet Formation Dross Rate Equal or Lower Than Tin-Lead Solder Does Not Require a Nitrogen Atmosphere Does Not Erode Copper from Holes, Pads and Tracks Low Rate of Copper Leaching Makes It Easy to Control the Copper Content of the Solder Bath Lower Aggressiveness to Stainless Steel and Other Solder Pot Materials as Compared to Tin-Silver-Copper Alloys Thermal Fatigue Resistance and Creep Strength Better Than Tin-Lead Slow, Even Growth of the Intermetallic Layer at the Solder/Substrate Interface Also, Performs Well in Selective and Dip Soldering