Advantech WOP-2070T-N2AE

Image may be a representation.
See specs for product details.
7" WVGA Operator Panel; 64MB (SDRAM); 8MB(NOR)+128MB(NAND) Flash memory
Manufacturer #: WOP-2070T-N2AE
Allied Stock #: 70785775
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$950.40 (Each)
1 $950.40
3 $902.89
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Display Type : LCD
Mounting Type : Panel
Resolution : 480 × 272
Series : WebOP-2000T Series

Overview

To satisfy the stringent standards required in the automation market, especially packaging, label slitting, and motion-based robot dispensing, Advantech offers the WebOP-2000T series with 200MHz ARM9-based RISC CPU's and 128MB flash memory for application software. The WebOP-2000T series also support a variety of LCD sizes from 4.3" to 10.1" for different applications involving the use of PLCs, motion/thermal controllers, inverters and sensors. The WebOP-2000T series is bundled with WebOP Designer: a software development kit which helps create application solutions for labor-saving, improved efficiency of manufacturing and easy control of every machine in the factory. WebOP Designer offers an outstanding price performance ratio for various markets such as conventional operator panels, HMI Low mini SCADA systems, and HMI communication gateways.

Product Added to Cart
Advantech
7" WVGA Operator Panel; 64MB (SDRAM); 8MB(NOR)+128MB(NAND) Flash memory
Allied Stock #: 70785775
Mfr's Part #: WOP-2070T-N2AE
$950.400 Each
Quantity added: