Advantech PSD-A40W24
Power Supply, DIN Rail AC to DC 100-240V 40W 24V, PSD-A40W Series
Mfr. Part #: PSD-A40W24 / RS Stock #: 71093625
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$88.78
3
$86.34
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
1.67 A
Output Power
40 W
Output Voltage
24 VDC
Primary Type
AC-DC
Overview
40 Watts Compact Size DIN-Rail Power Supply
Features:
Extra slim design with 40 watts output
High power density: 2.27 watts per inch3
Input range 85 ~ 264 VAC/ 110 ~ 375 VDC
Power boost with 150% peak load
Full protection with auto recovery function
Full load output up to 60°C
Adjustable output
Features: