Advantech BB-SCP311T-DFTB3

Image may be a representation.
See specs for product details.
Serial Converters; RS-232 to RS-422/485Converter; Panel Mount; Iso
Mfr. Part#: BB-SCP311T-DFTB3
Allied Stock#: 70903283
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$160.630 (Each)
1 $160.630
3 $152.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : BB Series

Overview

The SCP series RS-232 to RS-422/485 serial converters are compact and tough. Each model is designed and tested to meet heavy industrial EMC standards. The RS-232 signal is connected through a female DB9 connector. The RS-422/485 (2-Wire and 4-Wire) signal is connected through a removable terminal block, making wiring easy. Power is connected through a two position removable terminal block. Bit-wise enabled circuitry automatically detects the character time-out eliminating the need to set DIP switches for the baud rate. Model BB-SCP311T-DFTB3 offers 2 kV Isolation and will stand up to -40 to 80° C temperature variations. This is our most rugged model in this series. The BB-SCP311 is an excellent investment for protecting your expensive control equipment.


Features:

  • Isolated
  • ESD Protection - 8 kV Contact, 15 kV Air
  • Rugged Metal Case
  • Wide Operating Temperature Models
  • Panel Mount with Available DIN Rail Adapters
  • Built in Switchable Bias & Termination

  • Product Added to Cart
    Advantech
    Serial Converters; RS-232 to RS-422/485Converter; Panel Mount; Iso
    Allied Stock #: 70903283
    Mfr's Part #: BB-SCP311T-DFTB3
    $160.630 Each
    Quantity added: