Adaptive Interconnect Electronics, Inc 121280/B
FUSED MODULAR PROBE - BLACK
Mfr. Part #: 121280/B / RS Stock #: 70062282
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Amperage
500 mA A
Color
Black
IEC Rating
1000 V CAT III
Type
Fused Probe
Overview
Features
Accepts All Industry Standard 4 mm Test Lead Plugs
Fused Probe Protects User From Shock, Even if the Instrument is Fused
Fuse is Easily Serviced Without the Use of Tools
Specifications
IEC 1010 Rating: 1000 V CAT3 / 600 V CAT4 0.5 Amps
Fuse Rating: 500 mA/1000 V/50 kA
Specifications