Adam Tech PH1RA-14-UA

Image may be a representation.
See specs for product details.
Pin Header 14P .100" Pitch R/A Plug
Manufacturer #: PH1RA-14-UA
Allied Stock #: 70949502

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 14
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : Adam Tech PH Series
Type : Header

Overview

Adam Tech PH Series .100" Pin Headers are a full range headers in a variety of configurations including Single, Dual and Three rows, Straight or Right Angle in Thru-Hole or SMT mounting. Their close tolerance .025" sq. posts are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector.

Features:
Single, Dual or Three Row
Tin, Gold or Selective Gold Plating Options
Thru-Hole or SMT Mounting
Stacked and Custom Length Versions Available
Versatile Breakaway Design
Hi Temp Insulator Available

Product Added to Cart
Adam Tech
Pin Header 14P .100" Pitch R/A Plug
Allied Stock #: 70949502
Mfr's Part #: PH1RA-14-UA
$0.157 Each
Quantity added: