Adam Tech 2PH1R-15-UA

Image may be a representation.
See specs for product details.
Strip Pin Header 15P 2.0mm Pitch R/A
Manufacturer #: 2PH1R-15-UA
Allied Stock #: 70948019

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 15
Pitch : 2.00 mm (0.079")
Primary Type : Board Mount
Series : Adam Tech HHS Series
Termination : Through-Hole
Type : Pin Strip

Overview

Adam Tech 2PH & D2PH Series 2.0mm Pin Headers offer a full range of fine pitched headers in a variety of configurations including Single, Dual and Three rows, Straight & Right Angle in Thru-Hole or SMT mounting. Their close tolerance .020" sq. posts are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector.

Features:
Single, Dual or Three Row
Tin, Gold or Selective Gold Plating Options
Thru-Hole or SMT Mounting
Stacked and Custom Length Versions Available
Versatile Breakaway Design
Hi Temp Insulator Available

Product Added to Cart
Adam Tech
Strip Pin Header 15P 2.0mm Pitch R/A
Allied Stock #: 70948019
Mfr's Part #: 2PH1R-15-UA
$0.260 Each
Quantity added: