Adam Tech 25SH-B-15-TS

Image may be a representation.
See specs for product details.
Crimp; Wire to Board; Secure Lock Header 15P 2.5mm Pitch
Mfr. Part#: 25SH-B-15-TS
Allied Stock#: 70947776

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 15
Pitch : 2.50 mm (0.098")
Primary Type : Wire-to-Board
Series : Adam Tech HHS Series
Termination : Through-Hole
Type : Header

Overview

Adam Tech HHS Series of multiple pitch Headers and Wire to Board, Pin Header Housings are a matched set of Crimp Wire Wire to Board, Pin Header Housings and PCB mounted Shrouded Headers available in Straight, Right Angle or SMT orientation. Offered in various popular industry standard styles, they provide a lightweight, fine pitched, polarized, high reliability connection system.

Features:
Multiple Pitches and Configurations
Matched Wire to Board, Pin Header Housing and Header System
Straight, Right Angle or SMT Headers
Sure Fit, Fine Pitched and Polarized

Product Added to Cart
Adam Tech
Crimp; Wire to Board; Secure Lock Header 15P 2.5mm Pitch
Allied Stock #: 70947776
Mfr's Part #: 25SH-B-15-TS
$0.147 Each
Quantity added: