Adam Tech 1SH-A-10-TR-SMT

Image may be a representation.
See specs for product details.
Crimp; Wire to Board; Secure Lock Header 10P 1.00mm Pitch R/A
Mfr. Part#: 1SH-A-10-TR-SMT
Allied Stock#: 70947692

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 10
Pitch : 1.00 mm (0.039")
Primary Type : Wire-to-Board
Series : Adam Tech HHS Series
Termination : Crimp
Type : Right Angle Header

Overview

Adam Tech HHS Series of multiple pitch Headers and Wire to Board, Pin Header Housings are a matched set of Crimp Wire Wire to Board, Pin Header Housings and PCB mounted Shrouded Headers available in Straight, Right Angle or SMT orientation. Offered in various popular industry standard styles, they provide a lightweight, fine pitched, polarized, high reliability connection system.

Features:
Multiple Pitches and Configurations
Matched Wire to Board, Pin Header Housing and Header System
Straight, Right Angle or SMT Headers
Sure Fit, Fine Pitched and Polarized

Product Added to Cart
Adam Tech
Crimp; Wire to Board; Secure Lock Header 10P 1.00mm Pitch R/A
Allied Stock #: 70947692
Mfr's Part #: 1SH-A-10-TR-SMT
$0.480 Each
Quantity added: