Adam Tech 125CH-A-05

Image may be a representation.
See specs for product details.
Crimp; WiretoBoard; Secure Lock Wire to Board; Pin Header Housing 5P 1.25mm Pitch
Mfr. Part#: 125CH-A-05
Allied Stock#: 70947319

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 5
Pitch : 1.25 mm (0.049")
Primary Type : Wire-to-Board
Series : Adam Tech HHS Series
Termination : Crimp
Type : Header

Overview

Adam Tech HHS Series of multiple pitch Headers and Wire to Board, Pin Header Housings are a matched set of Crimp Wire Wire to Board, Pin Header Housings and PCB mounted Shrouded Headers available in Straight, Right Angle or SMT orientation. Offered in various popular industry standard styles, they provide a lightweight, fine pitched, polarized, high reliability connection system.

Features:
Multiple Pitches and Configurations
Matched Wire to Board, Pin Header Housing and Header System
Straight, Right Angle or SMT Headers
Sure Fit, Fine Pitched and Polarized

Product Added to Cart
Adam Tech
Crimp; WiretoBoard; Secure Lock Wire to Board; Pin Header Housing 5P 1.25mm Pitch
Allied Stock #: 70947319
Mfr's Part #: 125CH-A-05
$0.042 Each
Quantity added: