Acme Electric Corporation TB83220

Image may be a representation.
See specs for product details.
OPEN CORE & COIL INDUSTRAIL CONTROL TRANSFORMER; 240 X 480V PRIMARY--120 X 240V
Mfr. Part#: TB83220
Allied Stock#: 70211643

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bobbin
Current, Secondary : 8.33 A
Frequency : 60 Hz
Phase : 1
Power Rating : 1 kVA
Series : TB Series
Type : Control Transformer
UPC Code : 47503130889
Voltage, Primary : 240/480 VAC
Voltage, Secondary : 120/240 VAC

Overview

Acme's TA and TB series are dry-type step-down transformers with an open core and coil design. These units are designed specifically for industrial control applications where the energizing of electromagnetic components creates high in-rush current that must be accommodated without sacrificing the voltage stability in the secondary circuit. The TA series is available up to 5000 VA. The TB series products are offered with ratings from 50 VA to 1000 VA; all units are 50/60 Hz rated.

Product Added to Cart
Acme Electric Corporation
OPEN CORE & COIL INDUSTRAIL CONTROL TRANSFORMER; 240 X 480V PRIMARY--120 X 240V
Allied Stock #: 70211643
Mfr's Part #: TB83220
$197.602 Each
Quantity added: