Acme Electric Corporation TB81210

Image may be a representation.
See specs for product details.
OPE CORE & COIL INDUSTRIAL CONTROL TRANSFORMER; 240 X 480; 230 X 460; 220 X 440V
Mfr. Part#: TB81210
Allied Stock#: 70211627

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bobbin
Current, Secondary : 0.42 A
Frequency : 50/60 Hz
Phase : 1
Power Rating : 50 VA
Series : TB Series
Type : Control Transformer
UPC Code : 47503002025
Voltage, Primary : 220/230/240/440/460/480 VAC
Voltage, Secondary : 110/115/120 VAC

Overview

Acme's TA and TB series are dry-type step-down transformers with an open core and coil design. These units are designed specifically for industrial control applications where the energizing of electromagnetic components creates high in-rush current that must be accommodated without sacrificing the voltage stability in the secondary circuit. The TA series is available up to 5000 VA. The TB series products are offered with ratings from 50 VA to 1000 VA; all units are 50/60 Hz rated.

Product Added to Cart
Acme Electric Corporation
OPE CORE & COIL INDUSTRIAL CONTROL TRANSFORMER; 240 X 480; 230 X 460; 220 X 440V
Allied Stock #: 70211627
Mfr's Part #: TB81210
$34.717 Each
Quantity added: