Acme Electric Corporation T253009S

Image may be a representation.
See specs for product details.
1-Phase; 60 Hz; 240x480 Pri. V; 120/240 Sec. V - Four Windings; 1-Phase .75KVA
Manufacturer #: T253009S
Allied Stock #: 70266985
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$207.47 (Each)
1 $207.47
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Encapsulated
Frequency : 60 Hz
Phase : 1
Power Rating : 750 VA
Type : Dry-Type Distribution Transformer
UPC Code : 47503731857
Voltage, Primary : 240/480 VAC
Voltage, Secondary : 120/240 VAC

Overview

Acme's single phase transformers are design for use in industrial and commercial application. Transformers rated up to 25 kVA are enclosed within an encapsulated, NEMA 3R enclosures. Standard transformers rated from 37.5 to 250 kVA are enclosed in ventilated, NEMA 2 enclosures (optional weather shields to meet NEMA 3R requirements are available). Acme's full line of single phase transformers include a range of options for primary and secondary winding voltages, stainless steel enclosures for use in corrosive environments, and 50/60 Hz rated models for export applications.
Note: Acme Transformers with a kVA rating of 37.5 or greater are Energy Efficient, transformers rated 25 kVA and lower are just regular encapsulated transformers.

Product Added to Cart
Acme Electric Corporation
1-Phase; 60 Hz; 240x480 Pri. V; 120/240 Sec. V - Four Windings; 1-Phase .75KVA
Allied Stock #: 70266985
Mfr's Part #: T253009S
$207.470 Each
Quantity added: