Acme Electric Corporation T243570

Image may be a representation.
See specs for product details.
Buck-Boost Xformer; 1-Phase; 60 Hz 240x480 Pri. V 24/48 Sec. V; 7.5KVA
Mfr. Part#: T243570
Allied Stock#: 70267051
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,206.260 (Each)
1 $1,206.260
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Secondary : 312/156 A
Frequency : 60 Hz
Phase : 1
Power Rating : 7.5 kVA
Type : Buck-Boost Transformer
UPC Code : 47503182505
Voltage, Primary : 240/480 VAC
Voltage, Secondary : 24/48 VAC

Overview

Buck-Boost Transformers are small single phase transformers designed to reduce (buck) or raise (boost) line voltage from 5-20%. The most common example is boosting 208 volts to 230 volts, usually to operate a 230 volt motor such as an air-conditioner compressor, from a 208 volt supply line.
Buck-Boost Transformers are an economical way to correct a potentially very serious problem. Anytime a line voltage change in the 5-20% range is required, a Buck-Boost Transformer should be considered as your first line of defense.

Product Added to Cart
Acme Electric Corporation
Buck-Boost Xformer; 1-Phase; 60 Hz 240x480 Pri. V 24/48 Sec. V; 7.5KVA
Allied Stock #: 70267051
Mfr's Part #: T243570
$1,206.260 Each
Quantity added: