Acme Electric Corporation T169434
True-Power(R) Power Line Cond. Hardwired 1-Phase, 60 Hz, 1.0KVA
Mfr. Part #: T169434 / RS Stock #: 70267074
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,134.73
5
$2,977.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Power Rating
1000 VA
Type
Regulator
UPC Code
47503694343
Overview
Acme True-Power® products consist of specially designed ferroresonant transformers that provide reliable, regulated output voltage with varying input voltages. True-Power power line conditioners accommodate a range of +10/-20% around nominal input voltages of 120/208/240 and 480 volts. True-Power® power line conditioners also have noise attenuation capability of 120 db for common mode and 60 db for transverse mode. All power line conditioners are UL Certified. Hardwired units are epoxy encapsulated to reduce sound levels below ANSI Standard C 89.2 and are also CE certified.