Acme Electric Corporation SPWS-2424

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 2.4A; 100-240V In; Open Frame; Panel Mount; Linear; SPW Series
Mfr. Part#: SPWS-2424
Allied Stock#: 70211784
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$110.460 (Each)
1 $110.460
6 $104.380 (Save 6%)
15 $101.550 (Save 8%)
25 $98.870 (Save 10%)
50 $98.080 (Save 11%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Personal computers, instrumentation, control concepts, data processing, microprocessor circuits, electronic circuits.
Configuration : Open Frame
Current Rating : 2.4 A
Current, Output : 2.4 A
Frequency : 47 to 63 Hz
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Linear
Power, Output : 57.6 W
Primary Type : AC-DC
Product Header : Regulated Linear Power Supply
Series : SPW Series
Special Features : Overload Protection ; 100% Burn-In Test
Standards : UL Recognized, CSA Certified, CE Listed
Type : Embedded
Voltage, Input Range : 100-240 VAC
Voltage, Output : 24 VDC

Overview

47 to 63 Hz Frequency, Regulated Linear Power Supply

  • Worldwide AC input range
  • Worldwide safety standards
  • Industry standard package
  • Built-in OVP on 5V output
  • Optional OVP for other outputs
  • Overload protection with automatic recovery
  • 100% burn-in

  • Product Added to Cart
    Acme Electric Corporation
    Power Supply; AC-DC; 24V; 2.4A; 100-240V In; Open Frame; Panel Mount; Linear; SPW Series
    Allied Stock #: 70211784
    Mfr's Part #: SPWS-2424
    $110.460 Each
    Quantity added: