Acme Electric Corporation PT061150015LS

Image may be a representation.
See specs for product details.
Panel-Tran® Zone Power Centers:1-Phase; 60 Hz 480 Pri. V 240/120 Sec. V; 15KVA
Mfr. Part#: PT061150015LS
Allied Stock#: 70267056
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2078.89 (Each)
1 $2078.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Encapsulated
Current, Secondary : 12 A
Frequency : 60 Hz
Phase : 1
Power Rating : 15 kVA
Type : Dry Type Shielded Transformer
UPC Code : 47503330067
Voltage, Primary : 480 VAC
Voltage, Secondary : 120/240 VAC

Overview

Acme's Panel-Tran Power Center is a pre-wired combination of a primary breaker disconnect, dry-type shielded transformer, secondary breaker disconnect and a secondary power panel all in one convenient package.
You save time, space and money by not having to individually assemble, mount and wire these components. Simply add the breakers of your choice and you're ready to go.

Product Added to Cart
Acme Electric Corporation
Panel-Tran® Zone Power Centers:1-Phase; 60 Hz 480 Pri. V 240/120 Sec. V; 15KVA
Allied Stock #: 70267056
Mfr's Part #: PT061150015LS
$2,078.890 Each
Quantity added: