Acme Electric Corporation DM124033S

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 2.8A; 90-264V In; Enclosed; DIN; PFC; Industrial; 67W; DM Series
Mfr. Part#: DM124033S
Allied Stock#: 70211676

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$183.840 (Each)
1 $183.840
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 2.8 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 67.2 W
Primary Type : AC-DC
Series : DM Series
Special Features : 5 Year Warranty ; Touch-Safe Enclosure ; Touch-Safe Terminals ; Adjustable Output Voltage
Type : Industrial
UPC Code : 47503085660
Voltage, Input Range : 90-264 VAC
Voltage, Output : 24 VDC
Product Added to Cart
Acme Electric Corporation
Power Supply; AC-DC; 24V; 2.8A; 90-264V In; Enclosed; DIN; PFC; Industrial; 67W; DM Series
Allied Stock #: 70211676
Mfr's Part #: DM124033S
$183.840 Each
Quantity added: