Acme Electric Corporation 100B12HA

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 7A; 115V In; Open Frame; Panel Mount; Linear; Blackline Series
Manufacturer #: 100B12HA
Allied Stock #: 70211696

RoHS Compliant Part

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 7 A
Input Voltage : 115 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Linear
Power, Output : 84 W
Primary Type : AC-DC
Series : Blackline Series
Special Features : Computer-Grade Capacitors ; Convection Cooled ; MTBF 500,000 Hours Per MIL 217E
Type : Embedded
Voltage, Input Range : 115 VAC
Voltage, Output : 12 VDC
Product Added to Cart
Acme Electric Corporation
Power Supply; AC-DC; 12V; 7A; 115V In; Open Frame; Panel Mount; Linear; Blackline Series
Allied Stock #: 70211696
Mfr's Part #: 100B12HA
$154.760 Each
Quantity added: