Abbatron / HH Smith 9389W

Image may be a representation.
See specs for product details.
Spacer; Round; Aluminum; #6 ID; 5/16" OD; 1 3/4" Length
Mfr. Part#: 9389W
Allied Stock#: 70211038
Quantity  

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.10 (Each)
500 $1.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 100

Specifications

Diameter, Inner : 0.138" (3.51mm)
Diameter, Outer : 0.313" (7.95mm)
Finish : Clear Chromate
Hole Clearance : 0.138" (3.51mm)
Length : 1.75" (44.45 mm)
Material : Aluminum
Screw Size : #6 (M3.5)
Shape : Round
Product Added to Cart
Abbatron / HH Smith
Spacer; Round; Aluminum; #6 ID; 5/16" OD; 1 3/4" Length
Allied Stock #: 70211038
Mfr's Part #: 9389W
$1.100 Each
Quantity added: