Abbatron / HH Smith 8502

Image may be a representation.
See specs for product details.
Spacer; #6; Aluminum; 1/4 in.; 0.375 in.
Mfr. Part#: 8502
Allied Stock#: 70209810

RoHS Compliant Part

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70927446
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Inner : 0.138" (3.51mm)
Diameter, Outer : 0.25" (6.35mm)
Finish : Iridite
Hole Clearance : 0.138" (3.51mm)
Length : 0.375" (9.53 mm)
Material : Aluminum
Screw Size : #6 (M3.5)
Series : 8500 Series
Shape : Round
Product Added to Cart
Abbatron / HH Smith
Spacer; #6; Aluminum; 1/4 in.; 0.375 in.
Allied Stock #: 70209810
Mfr's Part #: 8502
$52.590 Pack of 100
Quantity added: