Abbatron / HH Smith 8405

Image may be a representation.
See specs for product details.
Standoff; #4-40; 0.75 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3; MIL-C-5541;
Mfr. Part#: 8405
Allied Stock#: 70211269
Quantity  

Resources

  • This item cannot be backordered online. Maximum order amount is 3
Pricing (USD) & Availability
Standard Pricing
$79.25 (Pack of 100)
1 $79.25
5 $74.78
10 $69.52
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Outer : 0.25" (6.35mm)
Gender : Female/Female
Length : 0.75" (19.05 mm)
Length, Body : 0.75" (19.05 mm)
Material : Aluminum
Shape : Hex
Size : 0.25" (6.4mm)
Size, Thread : #4-40
Standards : QQ-A-225⁄3, MIL-C-5541
Thread Size : 4-40
Type : Hex

Overview

1/4 in. Outer Diameter, Aluminum Hex Threaded Standoffs
Hex shaped smith spacers designed for applications requiring wrench tightening. Aluminum is finished with yellow irridite.

Product Added to Cart
Abbatron / HH Smith
Standoff; #4-40; 0.75 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3; MIL-C-5541;
Allied Stock #: 70211269
Mfr's Part #: 8405
$79.250 Pack of 100
Quantity added: