Abbatron / HH Smith 8343

Image may be a representation.
See specs for product details.
Standoff; #6-32; 1⁄ 2 in.; Aluminum; 1⁄ 4 in.; Yellow Irridite; Round
Mfr. Part#: 8343
Allied Stock#: 70211300

RoHS Compliant Part

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1

Specifications

Diameter, Outer : 0.25" (6.35mm)
Finish : Yellow Iridite
Gender : Female/Female
Length : 0.5" (12.7 mm)
Length, Body : 0.5" (12.7 mm)
Material : Nylon
Shape : Round
Size : 0.25" (6.4mm)
Size, Thread : #6-32
Thread Size : 6-32
Type : Round

Overview

1/4 Outer Diameter, Round Shape, Aluminum Standoffs

Product Added to Cart
Abbatron / HH Smith
Standoff; #6-32; 1⁄ 2 in.; Aluminum; 1⁄ 4 in.; Yellow Irridite; Round
Allied Stock #: 70211300
Mfr's Part #: 8343
$41.670 Pack of 100
Quantity added: