Abbatron / HH Smith 8002ZD
Standoff, 3.000 in., #8-32, Aluminum, Hex, Yellow Irridite, 13/32 in., 7/16 in.
Mfr. Part #: 8002ZD / RS Stock #: 70211295
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.47
5
$1.34
100
$1.29
500
$1.27
1000
$1.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Length
3” (76.2 mm) in
External Thread Length
13⁄32 in.
Finish
Yellow Iridite
Gender
Male/Female
Internal Thread Length
7⁄16 in.
Material
Nylon
Series
8000 Series
Shape
Hex
Size
0.25” (6.4mm) in
Thread Size
8-32 AWG
Type
Hex
Overview
Male/Female Standoff, Aluminum Material, Hex Shape, 6-32/8-32 Thread
Aluminum spacers offer a light-weight alternative to standard brass counterparts ?Yellow irridite is the standard finish ?Alternative colors or finishes are also available in quantity, as are odd sizes such as metric or swage
These spacers are non-magnetic, and can withstand sever conditions when properly finished
These spacers are non-magnetic, and can withstand sever conditions when properly finished