Abbatron / HH Smith 717

Image may be a representation.
See specs for product details.
Clip; 18 in.; 20 AWG; Rubber; 0.12 in.; 26⁄ 34; 5 kV; 8 A
Mfr. Part#: 717
Allied Stock#: 70210411

RoHS Compliant Part

Quantity  

Resources

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Universal connection devices for measurement or testing
Current Rating : 8 A
Diameter, Outer : 0.12 in.
Insulation Material : Rubber
Length : 18" (457.2mm)
Series : 700 Series
Stranding : 26⁄34
Type : Patch Cord, Test Clip
Voltage, Operating : 5 kV
Wire Size : 20 AWG

Overview

Minigator Test Clip Patch Cord, 18 AWG, PVC Insulation, +122 °F, 65 x 36 Tinned Copper Stranding
Jumpers are common universal connection devices for measurement or testing. These connectors will offer solid, semi-permanent connections between instruments with a maximum of safety and reliability. They are however, electrically noisy and may be unsafe at power voltage levels and should only be used for temporary connections. The preferred technique is to use a patch cord with a connector matching the post jack or other terminal to which it is desired to connect.

Product Added to Cart
Abbatron / HH Smith
Clip; 18 in.; 20 AWG; Rubber; 0.12 in.; 26⁄ 34; 5 kV; 8 A
Allied Stock #: 70210411
Mfr's Part #: 717
$9.940 Each
Quantity added: