Abbatron / HH Smith 200-102

Image may be a representation.
See specs for product details.
Plug; Insulated; Red; 1500 V (RMS); Polycarbonate; Brass; 115 ° C; 3⁄ 16
Mfr. Part#: 200-102
Allied Stock#: 70211293

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Color : Red
Diameter, Hole : 3⁄16 in.
Material, Body : Polycarbonate
Material, Contact : Brass
Series : 200 Series
Temperature, Operating : 115 °C
Voltage, Operating : 1500 V (RMS)

Overview

Insulated Phone Tip Plugs, Solderless, 3/16 in. Diameter

Feature nickel-plated brass construction for heavier current applications. Handles are molded nylon. Types 491 and 492 molded polycarbonate. 12 amps AC.
The product is a insulated phone tip plug with 3/16 in. diameter.

Product Added to Cart
Abbatron / HH Smith
Plug; Insulated; Red; 1500 V (RMS); Polycarbonate; Brass; 115 ° C; 3⁄ 16
Allied Stock #: 70211293
Mfr's Part #: 200-102
$18.600 Pack of 5
Quantity added: