ABB T2S050TW

Image may be a representation.
See specs for product details.
AB T2S050TW
Manufacturer #: T2S050TW
Allied Stock #: 70404106
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$312.36 (Each)
1 $312.36
3 $296.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : T2 Series
UPC Code : 66201993594

Overview

Type K Single Pole 35kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

Product Added to Cart
ABB
AB T2S050TW
Allied Stock #: 70404106
Mfr's Part #: T2S050TW
$312.360 Each
Quantity added: