ABB T1N060TL

Image may be a representation.
See specs for product details.
AB T1N060TL
Mfr. Part#: T1N060TL
Allied Stock#: 70404102
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$184.180 (Each)
1 $184.180
3 $174.970
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Tmax Series
UPC Code : 66201993060

Overview

Type K Single Pole 22kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

Product Added to Cart
ABB
AB T1N060TL
Allied Stock #: 70404102
Mfr's Part #: T1N060TL
$184.180 Each
Quantity added: