ABB SU201PR-K32

Image may be a representation.
See specs for product details.
Circuit Breaker; 1-Pole; K Curve; 32A; 230VAC; Handle; Ring Terminals; UL 489
Mfr. Part#: SU201PR-K32
Allied Stock#: 70370697

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$31.840 (Each)
1 $31.840
3 $30.240
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 32 A
Primary Type : Circuit Breaker
Series : S200 Series
UPC Code : 80432563783

Overview

Type K Single Pole 10kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

Product Added to Cart
ABB
Circuit Breaker; 1-Pole; K Curve; 32A; 230VAC; Handle; Ring Terminals; UL 489
Allied Stock #: 70370697
Mfr's Part #: SU201PR-K32
$31.840 Each
Quantity added: