ABB S281UC-K2
Circuit Breaker; 1-Pole; K Curve; 2A; 250/500VDC; Handle; Screw Term.; UL 1077
Mfr. Part #: S281UC-K2 / RS Stock #: 70370443
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Characteristic
K Curve
Current Rating
2 A
Family Name
System pro M compact® Family
Mounting Type
DIN Rail Mount
Number of Poles
1 Pole
Series
S200 Series
Voltage Rating
250 VAC V ; 500 VDC V
Overview
Type K Single Pole 35kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.