ABB S203U-C3

Image may be a representation.
See specs for product details.
Circuit Breaker; 3-Pole; C Curve; 3A; 240VAC; Handle; Screw Terminals; UL 489
Mfr. Part#: S203U-C3
Allied Stock#: 70370361

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$154.000 (Each)
1 $154.000
3 $146.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 3 A
Series : S200U Series

Overview

Type C Triple Pole 10kA System pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installlations in industrial buildings where nuisance tripping might occur if a faster type was used.

Product Added to Cart
ABB
Circuit Breaker; 3-Pole; C Curve; 3A; 240VAC; Handle; Screw Terminals; UL 489
Allied Stock #: 70370361
Mfr's Part #: S203U-C3
$154.000 Each
Quantity added: