ABB S202P-K4
Circuit Breaker; 2-P; K Curve; 4A; 10kA; 480Y/277 VAC; Handle; Screw Terminals
Mfr. Part #: S202P-K4 / RS Stock #: 70370159
Product Specifications
Product Attribute
Attribute Value
Search
Characteristic
K Curve
Current Rating
4 A
Family Name
System pro M compact® Family
Mounting Type
DIN Rail Mount
Number of Poles
2
UPC Code
662019171241
Voltage Rating
480 V ; 277 V
Overview
Type K Double Pole 10kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.