ABB S202-B25

Image may be a representation.
See specs for product details.
Circuit Breaker; Supplementary; B Curve; 2-Pole; 25A; 6kA; 480Y/277VAC; UL1077
Manufacturer #: S202-B25
Allied Stock #: 70094652

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.74 (Each)
1 $35.74
3 $33.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Characteristic : B Curve
Current Rating : 25 A
Family Name : System pro M compact® Family
Number of Poles : 2 Pole
Primary Type : Miniature Circuit Breaker
Series : S200 Series
Standards : UL1077 Recognized
Type : UL1077
UPC Code : 66201916935
Voltage Rating : 480 VAC WYE ; 277 VAC

Overview

ABB System pro M compact® Family | S200 Series — DIN Rail UL 489 Miniature Circuit Breakers:

The S200 Series miniature circuit breaker offers a compact solution for protection requirements. The S200 devices are UL tested current limiting and DIN rail mounted. The S200 is available with application-specific trip characteristics to provide maximum circuit protection. The breakers offer thermal-magnetic trip protection according to B, C, D, K and Z characteristics. For the worldwide market, the breakers carry UL, CSA, IEC, CE and many other agency approvals and certifications. Miniature circuit breakers ensure electrical safety in multiple applications. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the magnetic tripping mechanism for short circuit protection.

Special Version S200:

  • Developed to meet the needs of different segments
  • S 200MUC for AC/DC applications
  • S 200MTUC for train-applications

    Special Version SH200:
  • For domestic / residential installations in defined markets
  • Up to 6 kA breaking capacity
  • According to IEC/EN60898-1

    Special Version SN201:
  • 1P + N in only one module
  • Totally integrated in the pro M family
  • Sharing the wide section of accessories
  • Label carrier for easier identification of protected line
  • Contact position indicator on the level, with Green/Red color

    Features:
  • Extra-wide and complete range of MCBs to cover most applications and markets
  • Compliance to worldwide product standards (IEC, UL, CSA)
  • Space and time saving thanks to the unique bottom-fixing auxiliary contact
  • Established and certified quality
  • Characteristics: B, C, D, K, Z
  • Configurations: 1P, 1P+N, 2P, 3P, 3P+N, 4P
  • Breaking capacities up to 25 kA
  • Rated currents up to 63A
  • Current limiting
  • Fast breaking time (2.3 – 2.5 ms)
  • Bus connection system
  • Wide range of accessories
  • Available with variable depth handle mechanism
  • CE certified and marked
  • DIN rail mounting
  • Finger safe terminals
  • Multi-function terminals
  • Suitable for reverse feed
  • Real contact position indication, directly connected to the moving contact
  • For domestic or small commercial installations up to 10 kA breaking capacity
  • For industrial installations up to 25 kA breaking capacity
  • IEC/EN 60898-1, IEC/EN 60947-2 and many other standards and approvals

  • Product Added to Cart
    ABB
    Circuit Breaker; Supplementary; B Curve; 2-Pole; 25A; 6kA; 480Y/277VAC; UL1077
    Allied Stock #: 70094652
    Mfr's Part #: S202-B25
    $35.740 Each
    Quantity added: