ABB S201UP-K13

Image may be a representation.
See specs for product details.
Circuit Breaker; 1-Pole; K Curve; 13A; 480Y/277VAC; Handle; Screw Term.; UL 489
Mfr. Part#: S201UP-K13
Allied Stock#: 70370063

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$62.630 (Each)
1 $62.630
3 $59.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 13 A

Overview

Type K Single Pole 10kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

Product Added to Cart
ABB
Circuit Breaker; 1-Pole; K Curve; 13A; 480Y/277VAC; Handle; Screw Term.; UL 489
Allied Stock #: 70370063
Mfr's Part #: S201UP-K13
$62.630 Each
Quantity added: