Shopping from outside North America?  
en Español
Location: 
All Products

ABB OT16FT3

ABB - OT16FT3 - DISCONNECT NON-FUSIBLE SWITCH,  DOOR MOUNT,  3P,  16A,  UL508 View larger image View larger image
Image may be a representation.
See specs for product details.

ABB DISCONNECT NON-FUSIBLE SWITCH, DOOR MOUNT, 3P, 16A, UL508
Mfr. Part#:
OT16FT3

Allied Stock#: 70094258

 RoHS Compliant Part

 

Resources

View OT16FT3 Datasheet Datasheet

View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$44.14 (Each)
1$44.140
3$41.940
Availability

89 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current Rating: 16 A
Depth: 2.2" (55.9mm)
Dimensions: 1.38 W x 2.20 D in. in.
Enclosure Rating: NEMA 1, NEMA 12, NEMA 3R, NEMA 4, NEMA 4X
Fuse Type: Non-Fusible
Maximum Current: 1250 Amps
Mounting Type: Base, DIN Rail
Number of Poles: 3 Poles
Power Loss: 29 W
Power Rating: 12 kV
Primary Type: Disconnect
Series: OT Series
Standards: UL508/IEC
Terminal Type: Lugs
Type: Switch
Voltage Rating: 600 V
Width: 1.38" (35.1mm)

Overview

Switch-disconnectors 16 to 4000 Amperes High performance compact solutions.
OT series isolating switch for a variety of different applications, such as mechanical equipment, power distribution, switchgear, motor control center and photovoltaic power generation system.

Features:
  • Save installation time, space and cost
  • The switch can be installed in any direction. Different installation methods, modular design and wide range of accessories give the product installation flexibility.
  • Easier to use a special grounding switch can be installed on the floor, and can be rotated 90 degrees.
  • Saving design time wide series of phase modules, suitable for standard switch cabinet busbar layout.
  • High performance OT disconnector can be used in harsh application environments.

    Tried and tested ABB switch-disconnectors are designed, built and tested for the best possible performance. They are designed to be virtually maintenance free across their entire extended lifespan and offer reliable performance in any and all possible circumstances. Durability has been ensured by testing switches against the IEC60947- 3, UL508, UL98 and CSA standards.

    Whether it is for demanding motor load disconnecting or simple isolation applications, we offer a market-leading product portfolio of switch-disconnectors ranging from 16 to 4000 Amperes. Thanks to their modular structure, our switches can serve both manual and motorized applications. These devices also help create purpose-built solutions from directly busbar mountable wide phase models to floor mounted earthing switches. All this with the highest level of performance and reliability.

    All our switches have been designed for easy and cost-efficient installation, maintenance and use. Their modular design and smaller dimensions enable installation into even the smallest enclosures saving precious space and significantly reducing material, handling and installation costs. The simple design also makes use easy, even without previous experience or training.

    Numerous safety features ABB switch-disconnectors come equipped with a comprehensive range of inbuilt safety features. All motorized switches can also be operated manually in emergency situations, but can also be padlocked when the handle is removed to prevent unwanted manual or remote operations or enable safe maintenance work. Reliable in extreme conditions Space saving Safety and protection Safety and protection ABB offers switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centers or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network.

    Applications:
    Switching of mixed loads for basically any application:
  • Control panels
  • Low-voltage switchgears
  • Low-voltage substations
  • Distribution panels in buildings

    Motor disconnecting in various applications:
  • Machine builders
  • Motor control centers
  • HVAC, pumps and conveyors

    Heavy industries:
  • Pulp & Paper
  • Food & Beverage
  • Refining & petrochemicals

    Power generation and renewables:
  • Wind turbines
  • Solar plants
  • Generating sets
  • Power plants