ABB NS22ES-20

Image may be a representation.
See specs for product details.
Control relay; 2NO/2NC; 24V50/60HZ; Spring term.
Manufacturer #: NS22ES-20
Allied Stock #: 70094430

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$40.16 (Each)
1 $40.16
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Current Rating : 3 A
Current Rating : 3 A
Depth : 2.854" (72.5mm)
Dimensions : 1.772 x 2.677 x 2.854" (45 x 68 x 72.5 mm)
For Use With : Switch Auxiliary and Control Circuit
Length : 1.772" (45mm)
Mounting Style : DIN Rail/Panel Mount
Rating : 3 A
Series : NS Series
Size : 2.85 L x 2.68 H x 1.77 W in., 72.5 L x 68 H x 45 W mm
Special Features : Spring Terminal
Supply Voltage : 24 VAC
Temperature, Operating, Maximum : 70°C
Temperature, Operating, Minimum : -40°C
Temperature, Operating, Range : -40 to 70°C
Terminal Type : Spring
Type : Contactor Relay
UPC Code : 80432560124
Voltage, Control : 24 to 415 V
Width : 2.677" (68mm)
Product Added to Cart
ABB
Control relay; 2NO/2NC; 24V50/60HZ; Spring term.
Allied Stock #: 70094430
Mfr's Part #: NS22ES-20
$40.160 Each
Quantity added: