Location: 
All Products

ABB MS325-6.3

ABB - MS325-6.3 - Starter,  Manual,  3-Phase,  4-6.3A,  IP20, DIN Rail,  MS Series View larger image View larger image
Image may be a representation.
See specs for product details.

ABB Starter, Manual, 3-Phase, 4-6.3A, IP20, DIN Rail, MS Series
Mfr. Part#:
MS325-6.3

Allied Stock#: 70094478

 RoHS Compliant Part

 

Resources

View MS325-6.3 Datasheet Datasheet

View More from ABB >>
Pricing (USD) & Availability
Standard Pricing
$120.52 (Each)
1$120.520
3$114.490
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MS Series
Current Rating: 4-6.3 A
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Primary Type: Motor Starter
Type: Manual

Overview

The MS325-6.3 manual motor starter is a 54 mm width devices with a rated operational current of Ie = 6.3 A. This device is used to manually switch on and off motors and to protect them reliably and without the need for a fuse from short-circuits, overload and phase failures. The manual motor starter offers a rated service short-circuit breaking capacity Ics = 100 kA at 400 VAC and the trip class 10A. Further features are the built-in disconnect function, temperature compensation, trip-free mechanism and a rotary handle with a clear switch position indication. The manual motor starter is suitable for three- and single-phase applications. Auxiliary contacts, signaling contacts, undervoltage releases, shunt trips, 3-phase busbars, power in-feed blocks and locking devices for protection against unauthorized changes are available as accessory.