ABB MP3-30C

Image may be a representation.
See specs for product details.
PB MOM CLR EXTD METAL BEZEL
Mfr. Part#: MP3-30C
Allied Stock#: 71160748
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.25 (Each)
1 $5.25
3 $4.88
20 $4.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Modular Series
UPC Code : 66201930902

Overview

Pilot devices
Reliable, easy to select and to install

ABB pilot devices are engineered for totally reliability. Our products are tested to extremes and proven in the toughest environments. Their innovative design simplify the entire process, from selection to installation.
Enclosures, signal towers and signal beacons complete the portfolio.

Main benefits

  • Increase your uptime with products designed and engineered to deliver total reliability
  • Long lifetime thanks to self-cleaning contacts
  • Select modular range and get flexible and adjustable products to meet your exact needs
  • Save up to 30% installation time with unique tool-free snap on components with modular range
  • Compact range provides extremely reliable IP66, IP67 and IP69K products in just one ordering code simplifying ordering and administration
  • Reduce your installation size with compact range

    Main features
  • A large choice of operators, bezels and accessories
  • Wide range of LEDs covering all the needs
  • High mechanical durability up to 10 millions operations
  • High AC 15 electrical ratings: 6 A at 230 V
  • Products available worldwide from ABB


  • Product Added to Cart
    ABB
    PB MOM CLR EXTD METAL BEZEL
    Allied Stock #: 71160748
    Mfr's Part #: MP3-30C
    $5.250 Each
    Quantity added: